
* Images are for reference only
SMXDX684KF1XXAB2815
Extended
- Manufacturer
- DAIN Elec
- MFR.Part #
- SMXDX684KF1XXAB2815
- JLCPCB Part #
- C155809
- Package
- Plugin,P=27.5mm
- Description
- 275V 680nF X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1359
50+
$0.1332
150+
$0.1313
500+
$0.1295
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?