
* Images are for reference only
D125F2W1-2W5P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D125F2W1-2W5P43
- JLCPCB Part #
- C41409897
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 11.25mm 125V 1A 1x5P 3.5mm 4.3mm 5 5P Brass LCP Surface Mount, Right Angle SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14810
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 14800
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0344
300+
$0.0321
2000+
$0.0302
4000+
$0.0289
10000+
$0.0281
Related Products
Welcome back, may I help you?