
* Images are for reference only
A254E1L1-2H3P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A254E1L1-2H3P12
- JLCPCB Part #
- C47326756
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 2.5mm 2.5mm 250V 3 3A 3P 6.4mm 7mm Copper alloy PA66 Through Hole Tin UL94V-2 XHB Yellow Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1970
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1970
In-stock Item Pricing
Qty Unit Price
1+
$0.0378
100+
$0.0299
300+
$0.0259
2000+
$0.0230
4000+
$0.0205
10000+
$0.0194
Related Products
Welcome back, may I help you?