
* Images are for reference only
VSME6918SY-0M10J
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- VSME6918SY-0M10J
- JLCPCB Part #
- C4335440
- Package
- SMD,69.3x18mm
- Description
- -65℃~+170℃ 0.1mΩ 36W ±100ppm/℃ ±5% SMD,69.3x18mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 270
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2681
270+
$5.1348
540+
$4.9553
1080+
$4.8656
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?