
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cyntec | |
| Package | DFN-6(2.6x3.9) | |
| Output Current(Max) | 1A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Length | 3.9mm | |
| Voltage - Supply | 4.5V~16V | |
| Height | 1.7mm | |
| Switching Frequency | 1.2MHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage | |
| Width | 2.6mm | |
| Output Voltage | 800mV~6V | |
| Ripple Noise | 8mVp-p、11mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MUN12AD01-SG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cyntec | |
| Package | DFN-6(2.6x3.9) | |
| Output Current(Max) | 1A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Length | 3.9mm | |
| Voltage - Supply | 4.5V~16V | |
| Height | 1.7mm | |
| Switching Frequency | 1.2MHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage | |
| Width | 2.6mm | |
| Output Voltage | 800mV~6V | |
| Ripple Noise | 8mVp-p、11mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MUN12AD01-SG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MUN12AD01-SG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.