This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VCMT136E-220MN5

Extended
Manufacturer
Cyntec
MFR.Part #
VCMT136E-220MN5
JLCPCB Part #
C17227508
Package
SMD,13.5x12.6mm
Description
22uH 40mΩ 6.3A 7A AEC-Q200 ±20% SMD,13.5x12.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4636
1000+ $0.1851
2500+ $0.1788
5000+ $0.1758

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons