
* Images are for reference only
VCMT063T-6R8MN5T
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- VCMT063T-6R8MN5T
- JLCPCB Part #
- C17699267
- Package
- SMD,7x6.6mm
- Description
- 4.5A 46.8mΩ 5.5A 6.8uH ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2395
1000+
$0.0956
2500+
$0.0924
5000+
$0.0908
Related Products
Welcome back, may I help you?