
* Images are for reference only
VCHA075D-4R7MS6
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- VCHA075D-4R7MS6
- JLCPCB Part #
- C17689940
- Package
- SMD,7.7x7.2mm
- Description
- 11.2A 20.9mΩ 4.7uH 7A AEC-Q200 ±20% SMD,7.7x7.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3871
1000+
$0.1545
2500+
$0.1494
5000+
$0.1468
Related Products
Welcome back, may I help you?