This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDER041H-220MS

Extended
Manufacturer
Cyntec
MFR.Part #
SDER041H-220MS
JLCPCB Part #
C17553237
Package
SMD,4x4mm
Description
1.2A 22uH 315mΩ 850mA ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 191

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0469
4000+ $0.0188
10000+ $0.0182
20000+ $0.0179

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons