
* Images are for reference only
VCHA075D-3R3MS6
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- VCHA075D-3R3MS6
- JLCPCB Part #
- C17623109
- Package
- -
- Description
- 11.6A 15.4mΩ 3.3uH 8A AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3871
1000+
$0.1545
2500+
$0.1494
5000+
$0.1468
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?