
* Images are for reference only
VCHA042A-5R6MS6
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- VCHA042A-5R6MS6
- JLCPCB Part #
- C17324296
- Package
- -
- Description
- 2.5A 3.4A 5.6uH 71.1mΩ AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2497
1000+
$0.0997
2500+
$0.0964
5000+
$0.0947
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?