
* Images are for reference only
VCHA042A-3R3MS6
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- VCHA042A-3R3MS6
- JLCPCB Part #
- C17511826
- Package
- -
- Description
- 3.3uH 3.4A 36.8mΩ 4.6A AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0667
2000+
$0.0267
4000+
$0.0257
8000+
$0.0253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?