
* Images are for reference only
SDEI054T-2R2MS
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- SDEI054T-2R2MS
- JLCPCB Part #
- C17498240
- Package
- SMD,4.9x4.9mm
- Description
- 17.5mΩ 2.2uH 5.4A 6.7A ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 142
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0632
2000+
$0.0252
5000+
$0.0244
12000+
$0.0240
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?