
* Images are for reference only
CWL0306-4N3-HNH
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- CWL0306-4N3-HNH
- JLCPCB Part #
- C19737799
- Package
- 0201
- Description
- 100mΩ 25@500MHz 4.3nH 600mA ±3% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1238
200+
$0.0495
500+
$0.0479
1000+
$0.0471
Welcome back, may I help you?