
* Images are for reference only
SCMM2512S2-0M50F
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- SCMM2512S2-0M50F
- JLCPCB Part #
- C4072111
- Package
- 2512
- Description
- 0.5mΩ 2W Current Sense Resistor ±1% ±75ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2504
1000+
$0.0969
2500+
$0.0935
5000+
$0.0919
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?