
* Images are for reference only
CMLE104T-R22MS0R607
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- CMLE104T-R22MS0R607
- JLCPCB Part #
- C17340248
- Package
- SMD,11.2x10mm
- Description
- 0.6mΩ 220nH 50A 66A ±20% SMD,11.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3055
1000+
$0.1220
2500+
$0.1178
5000+
$0.1159
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?