
* Images are for reference only
SDEI054T-4R7MS
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- SDEI054T-4R7MS
- JLCPCB Part #
- C17429331
- Package
- SMD,4.9x4.9mm
- Description
- 3.6A 34mΩ 4.5A 4.7uH ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 155
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0580
2000+
$0.0232
5000+
$0.0224
12000+
$0.0221
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?