
* Images are for reference only
CMLE063T-R68MS
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- CMLE063T-R68MS
- JLCPCB Part #
- C17537209
- Package
- SMD,7x6.6mm
- Description
- 16.5A 17A 5.2mΩ 680nH ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3160
1000+
$0.1261
2500+
$0.1219
5000+
$0.1199
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?