
* Images are for reference only
CMLE061E-1R0MS
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- CMLE061E-1R0MS
- JLCPCB Part #
- C17452640
- Package
- SMD,6.9x6.5mm
- Description
- 10A 1uH 21mΩ 8.2A ±20% SMD,6.9x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2989
1000+
$0.1193
2500+
$0.1152
5000+
$0.1133
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?