
* Images are for reference only
CMLB135T-1R0MS
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- CMLB135T-1R0MS
- JLCPCB Part #
- C17396067
- Package
- SMD,13.5x12.6mm
- Description
- 1uH 2.2mΩ 26A 32.5A ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4900
1000+
$0.1956
2500+
$0.1890
5000+
$0.1858
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?