
* Images are for reference only
CMLB104T-R36MS
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- CMLB104T-R36MS
- JLCPCB Part #
- C17503797
- Package
- SMD,11.2x10mm
- Description
- 1.18mΩ 33A 360nH 42A ±20% SMD,11.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3513
1000+
$0.1401
2500+
$0.1355
5000+
$0.1332
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?