
* Images are for reference only
CMLB051H-R33MS
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- CMLB051H-R33MS
- JLCPCB Part #
- C17561649
- Package
- SMD,5.4x5.2mm
- Description
- 16A 17.1A 330nH 6.8mΩ ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6575
200+
$0.6617
500+
$0.6409
1000+
$0.6296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?