
* Images are for reference only
CP6012P1V00-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CP6012P1V00-NH
- JLCPCB Part #
- C17677730
- Package
- Plugin
- Description
- -40℃~+105℃ 12.48mm 12P 14.8mm 2 2x6P 5.7mm 5.7mm 6 Black Copper alloy LCP Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 56
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9555
224+
$0.7803
504+
$0.7546
1008+
$0.7418
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?