This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP3502P1V00-S-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CP3502P1V00-S-NH
JLCPCB Part #
C17183288
Package
Plugin
Description
-40℃~+105℃ 1 1x2P 2 2P 3.86mm 3mm 9.85mm Black Brass Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3146
900+ $0.1256
2400+ $0.1214
5100+ $0.1193

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons