
* Images are for reference only
CP3506P1V00-S-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CP3506P1V00-S-NH
- JLCPCB Part #
- C17617671
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1x6P 3.86mm 3mm 6 6P 9.85mm Black Brass Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 26
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3253
2704+
$0.1298
6422+
$0.1255
12844+
$0.1234
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?