This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP-01314130

Extended
Manufacturer
Cvilux
MFR.Part #
CP-01314130
JLCPCB Part #
C17294005
Package
Plugin
Description
12.8mm 14P 2 2x7P 4.2mm 4.2mm 7 9.6mm Brass PA66 Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 144

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3088
864+ $0.1234
2592+ $0.1192
6048+ $0.1171

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons