
* Images are for reference only
CP-01320130
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CP-01320130
- JLCPCB Part #
- C17644351
- Package
- Plugin
- Description
- 10 12.8mm 2 20P 2x10P 4.2mm 4.2mm 9.6mm Brass PA66 Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5270
192+
$0.2105
480+
$0.2041
960+
$0.2009
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?