
* Images are for reference only
CI0612P1V00-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CI0612P1V00-NH
- JLCPCB Part #
- C918453
- Package
- Plugin,P=2mm
- Description
- 1 12 12P 1x12P 27.96mm 2mm 5.1mm 7.7mm Brass PA6T Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1407
50+
$0.1128
150+
$0.0987
500+
$0.0795
2500+
$0.0711
5000+
$0.0669
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?