
* Images are for reference only
CH88142B100-B
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CH88142B100-B
- JLCPCB Part #
- C17653005
- Package
- Push-Pull
- Description
- -40℃~+105℃ 14P 2 2.54mm 2.54mm 250V 2x7P 3A 7 Brass Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1078
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0775
200+
$0.4310
500+
$0.4165
1078+
$0.4085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?