
* Images are for reference only
CI3305P1H10
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CI3305P1H10
- JLCPCB Part #
- C918502
- Package
- Push-Pull,P=2.54mm
- Description
- 1 13.6mm 1x5P 2.54mm 5 5P 7mm Black Brass Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1216
50+
$0.0969
150+
$0.0845
1000+
$0.0675
2000+
$0.0601
5000+
$0.0564
10000+
$0.0556
20000+
$0.0551
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?