This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CA3510M10RP-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CA3510M10RP-NH
JLCPCB Part #
C17304474
Package
SMD
Description
-40℃~+105℃ 1 1.27mm 10 10P 1x10P 5mm 6.4mm Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 600

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5637
200+ $0.2262
600+ $0.2181
1200+ $0.2149

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons