
* Images are for reference only
CH51242H100
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CH51242H100
- JLCPCB Part #
- C918380
- Package
- Push-Pull,P=1.27mm
- Description
- 1.27mm 1.27mm 12 1mm 2 24P 2x12P 3.4mm Black Brass Gold Right Angle UL94V-0 弯插,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4038
10+
$0.3182
30+
$0.2827
100+
$0.2375
500+
$0.1939
1000+
$0.1826
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?