
* Images are for reference only
CI5202P1H00
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CI5202P1H00
- JLCPCB Part #
- C918540
- Package
- Push-Pull,P=3.96mm
- Description
- 1 1x2P 2 2P 3.96mm 8.5mm 9.4mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 228
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0502
100+
$0.0394
300+
$0.0340
1000+
$0.0296
5000+
$0.0263
10000+
$0.0247
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products