
* Images are for reference only
CA3008P1300
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CA3008P1300
- JLCPCB Part #
- C17620658
- Package
- Plugin
- Description
- 2 2.54mm 2.54mm 2x4P 4 5mm 7mm 8P Phosphor bronze Red Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 44
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2823
2200+
$0.1126
5500+
$0.1089
11000+
$0.1070
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?