
* Images are for reference only
83169905
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83169905
- JLCPCB Part #
- C3823000
- Package
- -
- Description
- -20℃~+85℃ 100mA 30V 5,000,000 Cycles Round Plunger SPDT - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.4776
200+
$15.6639
500+
$15.1147
1000+
$14.8416
Welcome back, may I help you?