
* Images are for reference only
83133301
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83133301
- JLCPCB Part #
- C5533379
- Package
- -
- Description
- -20℃~+125℃ 125V DPDT Side Rotation, Adjustable Lever - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.4867
216+
$38.1006
540+
$36.8278
972+
$36.1979