
* Images are for reference only
83169002
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83169002
- JLCPCB Part #
- C3823171
- Package
- -
- Description
- -20℃~+85℃ 125V Round Plunger SPDT - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.7723
200+
$13.4572
500+
$12.9848
1000+
$12.7502
Welcome back, may I help you?