
* Images are for reference only
83160710
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83160710
- JLCPCB Part #
- C3823591
- Package
- -
- Description
- -40℃~+85℃ 10,000,000 Cycles 250V 6A SPDT Side Rotation, Adjustable Roller - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4881
200+
$4.4468
750+
$4.2905
1500+
$4.2132
Welcome back, may I help you?