
* Images are for reference only
83228001
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83228001
- JLCPCB Part #
- C5551491
- Package
- Plugin
- Description
- -55℃~+100℃ 250V PC Pin Round Plunger SPDT 插件 Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.6566
200+
$60.9124
500+
$58.8766
1000+
$57.8700
Welcome back, may I help you?