
* Images are for reference only
83170902
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83170902
- JLCPCB Part #
- C3822284
- Package
- -
- Description
- -20℃~+130℃ 100mA 250V 30,000,000 Cycles PC Pin Round Plunger SPDT - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6174
200+
$1.3998
500+
$1.3515
1000+
$1.3274