
* Images are for reference only
CC6409SS
Extended
- Manufacturer
- Cross chip
- MFR.Part #
- CC6409SS
- JLCPCB Part #
- C2832989
- Package
- SOT-335
- Description
- -40℃~+125℃ 1A 2 2.3mA 400mA Single Phase Yes SOT-335 Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 394
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 394
In-stock Item Pricing
Qty Unit Price
1+
$0.2994
10+
$0.2385
30+
$0.2124
100+
$0.1799
500+
$0.1653
1000+
$0.1391
Related Products
Welcome back, may I help you?