This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFCS302415C

Extended
Manufacturer
Cosel
MFR.Part #
SFCS302415C
JLCPCB Part #
C5909899
Package
DIP,39.3x33.5mm
Description
1 15V 18V~36V 1kV 2A 30W 90% Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control DIP,39.3x33.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $106.1792
200+ $42.3674
500+ $40.9513
1000+ $40.2513

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons