
SFCS302412C
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,39.3x33.5mm | |
| Output Current(Max) | 2.5A | |
| Conversion Efficiency | 92% | |
| Output Power | 30W | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
SFCS302412C
Extended- Manufacturer
- MFR.Part #
- SFCS302412C
- JLCPCB Part #
- C7357500
- Package
- DIP,39.3x33.5mm
- Description
- 1 12V 18V~36V 1kV 2.5A 30W 92% DIP,39.3x33.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SFCS302412C
Extended- Manufacturer
- MFR.Part #
- SFCS302412C
- JLCPCB Part #
- C7357500
- Package
- DIP,39.3x33.5mm
- Description
- 1 12V 18V~36V 1kV 2.5A 30W 92% DIP,39.3x33.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFCS302412C Specifications
SFCS302412C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,39.3x33.5mm | |
| Output Current(Max) | 2.5A | |
| Conversion Efficiency | 92% | |
| Output Power | 30W | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFCS302412C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFCS302412C Documents
SFCS302412C datasheets or manufacturer documentation.
Datasheet: SFCS302412C Datasheet (PDF)
SFCS302412C Schematic Symbol & PCB Footprint
The SFCS302412C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.