
* Images are for reference only
SR9900
Extended
- Manufacturer
- CoreChips
- MFR.Part #
- SR9900
- JLCPCB Part #
- C403645
- Package
- QFN-24-EP(4x4)
- Description
- 0℃~+70℃ 1 1.2V、3.3V、5V USB QFN-24-EP(4x4) Ethernet Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9170
10+
$1.6280
30+
$1.4482
100+
$1.1640
490+
$1.0805
980+
$1.0452
1960+
$1.0308
3920+
$1.0211
Related Products
Welcome back, may I help you?