
* Images are for reference only
SR9900A
Extended
- Manufacturer
- CoreChips
- MFR.Part #
- SR9900A
- JLCPCB Part #
- C521278
- Package
- QFN-24-EP(4x4)
- Description
- 0℃~+70℃ 10BASE-T、100BASE-TX、100BASE-FX 3.3V、5V SPI Yes QFN-24-EP(4x4) Ethernet Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6167
10+
$1.3558
30+
$1.2125
100+
$1.0499
490+
$0.9774
980+
$0.9452
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products