
* Images are for reference only
SL6243Q
Extended
- Manufacturer
- CoreChips
- MFR.Part #
- SL6243Q
- JLCPCB Part #
- C48391680
- Package
- QFN-28-EP(4x4)
- Description
- -40℃~+85℃ 120mA 12Mbps 2.5mA 4 4V~5.25V Hub I2C Port power switch control、Port status monitoring、Internal regulator、Power-on reset、Overcurrent Protection、ESD protection、BC1.2 protocol support USB 2.0 QFN-28-EP(4x4) USB HUB Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.4171
10+
$0.3269
30+
$0.2883
100+
$0.2416
500+
$0.2206
1000+
$0.2078
Related Products