
* Images are for reference only
CPS129
Extended
- Manufacturer
- Consensic
- MFR.Part #
- CPS129
- JLCPCB Part #
- C6936487
- Package
- LGA-8
- Description
- -40℃~+125℃ 0.01Kpa 0.1Kpa 200nA 2V~5.5V 30Kpa~1.2bar 5ms I2C On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output Yes LGA-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$2.9654
10+
$2.5351
30+
$2.2798
100+
$2.0214
500+
$1.9026
1000+
$1.8480
Related Products
Welcome back, may I help you?