
* Images are for reference only
CPS121-1500
Extended
- Manufacturer
- Consensic
- MFR.Part #
- CPS121-1500
- JLCPCB Part #
- C6936485
- Package
- LGA-8
- Description
- -40℃~+125℃ 200nA 2V~5.5V 4000pa 50Kpa~1.5Mpa 5ms I2C On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output Yes LGA-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8640
10+
$1.5782
30+
$1.3984
100+
$1.2138
500+
$1.1303
1000+
$1.0950
Related Products
Welcome back, may I help you?