
* Images are for reference only
CPS610DSD001DH01
Extended
- Manufacturer
- Consensic
- MFR.Part #
- CPS610DSD001DH01
- JLCPCB Part #
- C29779898
- Package
- SOIC-16
- Description
- -1Kpa~1Kpa -20℃~+85℃ 200nA 3V~5.5V I2C On-chip temperature compensation、Integrated ADC and digital interface Yes SOIC-16 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$7.2016
10+
$6.1885
50+
$5.5700
100+
$5.0529
Related Products
Welcome back, may I help you?