
* Images are for reference only
ML602-024.576M
Extended
- Manufacturer
- Connor Winfield
- MFR.Part #
- ML602-024.576M
- JLCPCB Part #
- C7301851
- Package
- SMD5032-8P
- Description
- -40℃~+85℃ 24.576MHz 3.3V 6mA LVCMOS ±140ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.5314
250+
$28.9401
500+
$27.9737
1000+
$27.4953
Welcome back, may I help you?